onsemi NJL0302DG Digital Transistor, -260 V PNP Through Hole TO-264, 5-Pin
- RS Stock No.:
- 186-8146
- Mfr. Part No.:
- NJL0302DG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-8146
- Mfr. Part No.:
- NJL0302DG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-264 | |
| Maximum Collector Emitter Voltage Vceo | -260V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 260V | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum DC Current Gain hFE | 75 | |
| Maximum Power Dissipation Pd | 180W | |
| Transistor Polarity | PNP | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 150°C | |
| Length | 20.15mm | |
| Width | 5.18mm | |
| Standards/Approvals | No | |
| Height | 26.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-264 | ||
Maximum Collector Emitter Voltage Vceo -260V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 260V | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum DC Current Gain hFE 75 | ||
Maximum Power Dissipation Pd 180W | ||
Transistor Polarity PNP | ||
Pin Count 5 | ||
Maximum Operating Temperature 150°C | ||
Length 20.15mm | ||
Width 5.18mm | ||
Standards/Approvals No | ||
Height 26.11mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Bipolar Power Transistor has been designed to eliminate thermal equilibrium LAG time and bias trimming in audio amplifier applications. It can also be used in other applications as a transistor die protection device.
Thermally matched bias diode to eliminate thermal runaway
Instant thermal bias tracking for superior sound quality
Absolute Thermal Integrity
High safe operating area
Pb-Free Packages are Available
Applications
High-fidelity consumer audio products
Professional audio amplifiers
Related links
- onsemi Digital Transistor 5-Pin
- onsemi NJL3281DG Transistor 260 V, 5-Pin TO-264
- onsemi NJL1302DG Transistor -260 V, 5-Pin TO-264
- onsemi MJL1302AG Transistor -260 V, 3-Pin TO-264
- onsemi Digital Transistor 2-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MSB92ASWT1G Digital Transistor 3-Pin
- onsemi BCW30LT1G Digital Transistor 3-Pin
