onsemi MJL1302AG Transistor, -15 A PNP, -260 V, 3-Pin TO-264
- RS Stock No.:
- 790-5400
- Mfr. Part No.:
- MJL1302AG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
In Stock
- 192 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.18 |
| 10 + | €5.33 |
*price indicative
- RS Stock No.:
- 790-5400
- Mfr. Part No.:
- MJL1302AG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -15A | |
| Maximum Collector Emitter Voltage Vceo | -260V | |
| Package Type | TO-264 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 260V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 45 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 200W | |
| Maximum Transition Frequency ft | 1MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 20.3mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Height | 47.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -15A | ||
Maximum Collector Emitter Voltage Vceo -260V | ||
Package Type TO-264 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 260V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 45 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 200W | ||
Maximum Transition Frequency ft 1MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 20.3mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Height 47.8mm | ||
Automotive Standard No | ||
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi MJL1302AG Transistor -260 V, 3-Pin TO-264
- onsemi NJL1302DG Transistor -260 V, 5-Pin TO-264
- onsemi MJL4281AG Transistor 350 V, 3-Pin TO-264
- onsemi Transistor -250 V, 3-Pin TO-3P
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi MJL4302AG Transistor -350 V, 3-Pin TO-3BPL
- onsemi D45VH10G Transistor -80 V, 3-Pin TO-220
- onsemi NJW0302G Transistor -250 V, 3-Pin TO-3P
