onsemi FDC5661N-F085 Digital Transistor N-Channel 4.3 A Surface TSOT-23, 6-Pin
- RS Stock No.:
- 186-8153
- Mfr. Part No.:
- FDC5661N-F085
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€13.98
(exc. VAT)
€17.20
(inc. VAT)
In Stock
- Plus 65 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | €13.98 | €0.559 |
| 4 - 9 | €12.05 | €0.482 |
| 10 + | €10.44 | €0.418 |
*price indicative
- RS Stock No.:
- 186-8153
- Mfr. Part No.:
- FDC5661N-F085
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TSOT-23 | |
| Mount Type | Surface | |
| Maximum Continuous Collector Current Ic | 4.3A | |
| Transistor Polarity | N-Channel | |
| Maximum Power Dissipation Pd | 1.6W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Height | 1mm | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Series | PowerTrench | |
| Width | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TSOT-23 | ||
Mount Type Surface | ||
Maximum Continuous Collector Current Ic 4.3A | ||
Transistor Polarity N-Channel | ||
Maximum Power Dissipation Pd 1.6W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Height 1mm | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Series PowerTrench | ||
Width 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
N-Channel PowerTrench® MOSFET, Logic Level, 60V, 4A, 60mΩ
RDS(on) = 47mO at VGS = 10V, ID = 4.3A
RDS(on) = 60mO at VGS = 4.5V, ID = 4A
Typ Qg(TOT) = 14.5nC at VGS = 10V
Low Miller Charge
Applications
Infotainment
Portable Navigation
Infotainment
Other
Power Train
Safety and Control
Comfort and Convenience
Body Electronics
Vehicle Security Systems
Other Automotive
Related links
- onsemi Digital Transistor N-Channel 4.3 A Surface TSOT-23, 6-Pin
- onsemi Digital Transistor N-Channel Surface TSOT-23, 6-Pin
- onsemi FDC8601 Digital Transistor N-Channel Surface TSOT-23, 6-Pin
- onsemi FGD3245G2-F085 Digital Transistor 2-Pin
- onsemi ISL9V5036P3-F085 Digital Transistor 3-Pin
- Microchip MIC2860-2PYD6-TR Voltage Regulator, TSOT-23 6-Pin
- Analog Devices LT3483ES6#TRMPBF Inverting DC-DC Converter 6-Pin, TSOT-23
- ROHM BD9E202FP4-ZTL Adjustable 0.7 V TSOT-23-6CJ
