onsemi ISL9V5036P3-F085 Digital Transistor, 390 V N-Channel 46 A Through Hole TO-220, 3-Pin

Subtotal (1 pack of 5 units)*

€25.39

(exc. VAT)

€31.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 16 November 2026
  • Plus 30 unit(s) shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€25.39€5.078

*price indicative

Packaging Options:
RS Stock No.:
186-7980
Mfr. Part No.:
ISL9V5036P3-F085
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

TO-220

Maximum Collector Emitter Voltage Vceo

390V

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Emitter Saturation Voltage VceSAT

1.8V

Transistor Polarity

N-Channel

Maximum Power Dissipation Pd

250W

Maximum Continuous Collector Current Ic

46A

Maximum Operating Temperature

175°C

Pin Count

3

Standards/Approvals

RoHS Compliant

Width

4.7mm

Series

EcoSPARK

Height

9.4mm

Length

10.67mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
PH
The ISL9V5036P3_F085 is the next generation IGBT that offer outstanding SCIS capability in the TO-220 plastic package. This device is intended for use in automotive ignition circuit, specifically as coil driver. Internal diode provide voltage clamping without the need for external component.

Industry Standard TO-220 package

SCIS Energy = 500mJ at TJ = 25℃

Logic Level Gate Drive

Applications

Body Electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy