onsemi 2N4401TFR Digital Transistor, 600 mA NPN, 40 V, 3-Pin TO-92
- RS Stock No.:
- 186-8415
- Mfr. Part No.:
- 2N4401TFR
- Manufacturer:
- onsemi
Add 500 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€4.75
(exc. VAT)
€5.85
(inc. VAT)
- 900 unit(s) ready to ship from another location
- Plus 6,000 unit(s) shipping from 25 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.095 | €4.75 | - |
| 500 - 950 | €0.082 | €4.10 | 13% |
| 1000 + | €0.071 | €3.55 | 25% |
*price indicative
- RS Stock No.:
- 186-8415
- Mfr. Part No.:
- 2N4401TFR
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Emitter Base Voltage VEBO | 6V dc | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 20 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | 2N4401 | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Height | 20.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Emitter Base Voltage VEBO 6V dc | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 20 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series 2N4401 | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Height 20.95mm | ||
Automotive Standard No | ||
Related links
- onsemi 2N4401TFR Digital Transistor 40 V, 3-Pin TO-92
- Nexperia PBRN123ET 600 mA NPN 3-Pin SOT-23
- Nexperia Digital Transistor 40 V, 3-Pin SOT-23
- onsemi KSP2222ABU Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401BU Transistor 40 V, 3-Pin TO-92
- onsemi KSP2222ATA Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401TAR Transistor 40 V, 3-Pin TO-92
