onsemi 2N4401BU Transistor, 600 mA NPN, 40 V, 3-Pin TO-92
- RS Stock No.:
- 739-0439
- Mfr. Part No.:
- 2N4401BU
- Manufacturer:
- onsemi
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.40
(exc. VAT)
€1.70
(inc. VAT)
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 10,000 unit(s) shipping from 20 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.14 | €1.40 | - |
| 100 - 240 | €0.121 | €1.21 | 13% |
| 250 - 490 | €0.106 | €1.06 | 24% |
| 500 - 990 | €0.092 | €0.92 | 34% |
| 1000 + | €0.084 | €0.84 | 40% |
*price indicative
- RS Stock No.:
- 739-0439
- Mfr. Part No.:
- 2N4401BU
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Transition Frequency ft | 250MHz | |
| Minimum DC Current Gain hFE | 20 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 625mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Length | 5.2mm | |
| Height | 21.77mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Transition Frequency ft 250MHz | ||
Minimum DC Current Gain hFE 20 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 625mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Length 5.2mm | ||
Height 21.77mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi 2N4401BU Transistor 40 V, 3-Pin TO-92
- onsemi KSP2222ABU Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401TFR Digital Transistor 40 V, 3-Pin TO-92
- onsemi KSP2222ATA Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401TAR Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401TF Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin SOT-23
