onsemi FDMB3800N Digital Transistor N-Channel 4.8 A Surface WDFN, 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
186-8543
Mfr. Part No.:
FDMB3800N
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

WDFN

Mount Type

Surface

Transistor Configuration

Dual

Transistor Polarity

N-Channel

Maximum Continuous Collector Current Ic

4.8A

Maximum Power Dissipation Pd

1.6W

Pin Count

8

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

800μm

Length

3mm

Width

1.9mm

Automotive Standard

No

These N-Channel Logic Level MOSFETs are produced using an advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

Max rDS(on) = 40mΩ at VGS = 10V, ID = 4.8A

Max rDS(on) = 51mΩ at VGS = 4.5V, ID = 4.3A

Fast switching speed

Low gate Charge

High performance trench technology for extremely low rDS(on)

High power and current handling capability.

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy