onsemi KSA992FTA Digital Transistor, -120 V PNP Through Hole TO-92, 3-Pin
- RS Stock No.:
- 186-8558
- Mfr. Part No.:
- KSA992FTA
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€9.00
(exc. VAT)
€11.00
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 11 November 2026
- Plus 2,000 unit(s) shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.18 | €9.00 |
| 500 - 950 | €0.155 | €7.75 |
| 1000 + | €0.134 | €6.70 |
*price indicative
- RS Stock No.:
- 186-8558
- Mfr. Part No.:
- KSA992FTA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-92 | |
| Maximum Collector Emitter Voltage Vceo | -120V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -120V | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 300 | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | KSA992 | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Height | 20.95mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-92 | ||
Maximum Collector Emitter Voltage Vceo -120V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -120V | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 300 | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series KSA992 | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Height 20.95mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
KSA992: PNP Epitaxial Silicon Transistor
Audio Frequency Low Noise Amplifier
Complement to KSC1845
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi Transistor 120 V, 3-Pin TO-92
- onsemi KSA992FBU Transistor 120 V, 3-Pin TO-92
- onsemi BC516-D27Z Digital Transistor 3-Pin
- onsemi KSC1845FTA Transistor 120 V, 3-Pin TO-92
- onsemi MJ15016G Transistor 120 V, 2-Pin TO-204AA
- onsemi MJ15015G Transistor 120 V, 2-Pin TO-204
- onsemi KSC2383OTA Digital Transistor 3-Pin
- onsemi J176-D74Z Digital Transistor P-Channel Through Hole TO-92, 3-Pin
