onsemi KSA992FBU Transistor, 50 mA PNP, 120 V, 3-Pin TO-92
- RS Stock No.:
- 806-4447
- Distrelec Article No.:
- 304-45-659
- Mfr. Part No.:
- KSA992FBU
- Manufacturer:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-4447
- Distrelec Article No.:
- 304-45-659
- Mfr. Part No.:
- KSA992FBU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | 120V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -120V | |
| Minimum DC Current Gain hFE | 150 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | KSA992 | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Height | 20.62mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo 120V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -120V | ||
Minimum DC Current Gain hFE 150 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series KSA992 | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Height 20.62mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi Transistor 120 V, 3-Pin TO-92
- onsemi KSA992FATA Transistor -120 V, 3-Pin TO-92
- onsemi FJV992FMTF Transistor -120 V, 3-Pin SOT-23
- ROHM 2SA1579U3T106 High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- ROHM High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- onsemi KSA916YTA Transistor 120 V, 3-Pin TO-92
- onsemi Transistor 120 V, 3-Pin TO-92
- ROHM 2SAR372PHZGT100R Transistor -120 V, 3-Pin SOT-89
