onsemi BC517-D74Z Digital Transistor, 30 V NPN Through Hole TO-92, 3-Pin
- RS Stock No.:
- 186-8670
- Distrelec Article No.:
- 304-38-677
- Mfr. Part No.:
- BC517-D74Z
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.78
(exc. VAT)
€8.33
(inc. VAT)
In Stock
- 1,175 unit(s) ready to ship from another location
- Plus 1,075 unit(s) shipping from 12 November 2026
- Plus 2,000 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.271 | €6.78 |
| 100 - 225 | €0.234 | €5.85 |
| 250 - 475 | €0.202 | €5.05 |
| 500 - 975 | €0.178 | €4.45 |
| 1000 + | €0.162 | €4.05 |
*price indicative
- RS Stock No.:
- 186-8670
- Distrelec Article No.:
- 304-38-677
- Mfr. Part No.:
- BC517-D74Z
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-92 | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Power Dissipation Pd | 625mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30000 | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 21.77mm | |
| Series | BC517 | |
| Width | 4.19mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-92 | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Power Dissipation Pd 625mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30000 | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 21.77mm | ||
Series BC517 | ||
Width 4.19mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
This NPN Bipolar Darlington Transistor is designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the TO-92 package, which is designed for medium power applications.
Pb-Free Packages are Available
Applications
ESD Protection
Polarity Reversal Protection
Data Line Protection
Inductive Load Protection
Steering Logic
Related links
- onsemi BC517-D74Z Digital Transistor 3-Pin
- onsemi BC63916-D74Z Digital Transistor 3-Pin
- onsemi BC516-D27Z Digital Transistor 3-Pin
- onsemi J113-D74Z Digital Transistor N-Channel Through Hole TO-92, 3-Pin
- onsemi J176-D74Z Digital Transistor P-Channel Through Hole TO-92, 3-Pin
- onsemi BC849CLT1G Digital Transistor 3-Pin
- onsemi KSC2383OTA Digital Transistor 3-Pin
- onsemi MMBT589LT1G Digital Transistor 3-Pin
