STMicroelectronics STB13007DT4 Bipolar Transistor, 16 A NPN, 700 V, 3-Pin TO-263
- RS Stock No.:
- 188-8282
- Mfr. Part No.:
- STB13007DT4
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-8282
- Mfr. Part No.:
- STB13007DT4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 16A | |
| Maximum Collector Emitter Voltage Vceo | 700V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Power Dissipation Pd | 80W | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Series | STB13007DT4 | |
| Height | 15.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 16A | ||
Maximum Collector Emitter Voltage Vceo 700V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Power Dissipation Pd 80W | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 4.6mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Series STB13007DT4 | ||
Height 15.85mm | ||
Automotive Standard No | ||
The device is manufactured using high voltage Multi-Epitaxial Planar technology for high switching speeds and medium voltage capability. It uses a Cellular Emitter structure to enhance switching speeds.
Fully characterized at 125 ˚C
Very high switching speed
Improved specification: Lower leakage current, Tighter gain range, DC current gain preselection, Tighter storage time range
Integrated free-wheeling diode
High voltage capability
Minimum lot-to-lot spread for reliable operation
Large RBSOA
Low spread of dynamic parameters
Applications
Electronic transformers for halogen lamps
Switch mode power supplies
Related links
- STMicroelectronics STB13007DT4 Bipolar Transistor 700 V, 3-Pin TO-263
- STMicroelectronics BU508AW Transistor 700 V, 3-Pin TO-247
- Diodes Inc APT13005TF-G1 Transistor 700 V, 3-Pin TO-220F
- WeEn Semiconductors Co.127 Transistor 700 V, 3-Pin TO-220
- WeEn Semiconductors Co. 12 A NPN 3-Pin TO-220
- onsemi MJW21194G Transistor 250 V, 3-Pin TO-247
- onsemi MJW21196G Transistor 250 V, 3-Pin TO-247
- onsemi Transistor 140 V, 3-Pin TO-204
