onsemi MJW21194G Transistor, 16 A NPN, 250 V, 3-Pin TO-247
- RS Stock No.:
- 790-5416
- Mfr. Part No.:
- MJW21194G
- Manufacturer:
- onsemi
Add 20 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€11.63
(exc. VAT)
€14.30
(inc. VAT)
- 10 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €5.815 | €11.63 | - |
| 20 + | €5.015 | €10.03 | 13% |
*price indicative
- RS Stock No.:
- 790-5416
- Mfr. Part No.:
- MJW21194G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 16A | |
| Maximum Collector Emitter Voltage Vceo | 250V | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200W | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum DC Current Gain hFE | 8 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Series | MJW21194 | |
| Length | 16.26mm | |
| Height | 1.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 16A | ||
Maximum Collector Emitter Voltage Vceo 250V | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200W | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum DC Current Gain hFE 8 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Series MJW21194 | ||
Length 16.26mm | ||
Height 1.65mm | ||
Automotive Standard No | ||
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi MJW21194G Transistor 250 V, 3-Pin TO-247
- onsemi MJW21196G Transistor 250 V, 3-Pin TO-247
- onsemi Transistor 250 V, 3-Pin TO-204
- onsemi Transistor 250 V, 3-Pin TO-3P
- onsemi Transistor 250 V, 3-Pin TO-3BPL
- onsemi MJL21196G Transistor 250 V, 3-Pin TO-264
- onsemi MJL21194G Transistor 250 V, 3-Pin TO-3BPL
- onsemi MJ21194G Transistor 250 V, 3-Pin TO-204
