STMicroelectronics BU941ZT Transistor, 30 A NPN, 350 V, 3-Pin TO-220AB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
188-8413
Mfr. Part No.:
BU941ZT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Transistor

Maximum DC Collector Current Idc

30A

Maximum Collector Emitter Voltage Vceo

350V

Package Type

TO-220AB

Mount Type

Through Hole

Transistor Configuration

Common Emitter

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

150W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

300

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Height

28.25mm

Width

4.6mm

Length

10.4mm

Automotive Standard

No

VERY RUGGED BIPOLAR TECHNOLOGY

HIGH OPERATING JUNCTION TEMPERATURE

BUILT IN CLAMPING ZENER

SURFACE-MOUNTING D2PAK (TO-263) POWER PACKAGE IN TUBE (NO SUFFIX) OR IN TAPE & REEL (SUFFIX \"T4\")

WIDE RANGE OF PACKAGES

APPLICATIONS

HIGH RUGGEDNESS ELECTRONIC IGNITIONS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy