Diodes Inc DXTP58100CFDB-7 Transistor, -4 A PNP, -100 V, 3-Pin UDFN
- RS Stock No.:
- 206-0042
- Mfr. Part No.:
- DXTP58100CFDB-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€501.00
(exc. VAT)
€615.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.167 | €501.00 |
*price indicative
- RS Stock No.:
- 206-0042
- Mfr. Part No.:
- DXTP58100CFDB-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -4A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | -100V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Power Dissipation Pd | 1.25W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Series | DXTP58100CFDB | |
| Length | 2mm | |
| Height | 600μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -4A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type UDFN | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO -100V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Power Dissipation Pd 1.25W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2mm | ||
Series DXTP58100CFDB | ||
Length 2mm | ||
Height 600μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 100V PNP low saturation transistor has 3 pin with surface type of mount. Its collector- base voltage is 100V with 0.69 W power dissipation.
Operating temperature range -55 to +150°C
BVCEO > -100V
Related links
- Diodes Inc DXTP58100CFDB-7 Transistor -100 V, 3-Pin UDFN
- onsemi MJD253T4G Transistor -100 V, 3-Pin DPAK
- onsemi BD682G Transistor -100 V, 3-Pin TO-225
- onsemi MJE253G Transistor -100 V, 3-Pin TO-225
- onsemi KSA1010YTU Transistor 100 V, 3-Pin TO-220
- Infineon BDP954H6327XTSA1 Transistor 100 V, 3-Pin SOT-223
- onsemi MJF32CG Transistor -100 V, 3-Pin TO-220
- STMicroelectronics TIP32C Transistor -100 V, 3-Pin TO-220
