Diodes Inc FZT853TA Transistor, 6 A NPN, 100 V, 4-Pin SOT-223
- RS Stock No.:
- 215-6638
- Mfr. Part No.:
- FZT853TA
- Manufacturer:
- DiodesZetex
Add 5 more to save €0.25
View bulk pricing optionsSubtotal (1 unit)*
€0.94
(exc. VAT)
€1.16
(inc. VAT)
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €0.94 | - |
| 5 - 9 | €0.89 | €0.25 |
| 10 + | €0.84 | €1.00 |
*price indicative
- RS Stock No.:
- 215-6638
- Mfr. Part No.:
- FZT853TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 6A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 200V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 20 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 130MHz | |
| Maximum Power Dissipation Pd | 3W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Length | 6.55mm | |
| Height | 1.65mm | |
| Series | FZT853 | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 6A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 200V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 20 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 130MHz | ||
Maximum Power Dissipation Pd 3W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Length 6.55mm | ||
Height 1.65mm | ||
Series FZT853 | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 100 V, 4-Pin SOT-223
- Diodes Inc ZXTN2011GTA Transistor 100 V, 4-Pin SOT-223
- Diodes Inc Transistor 100 V, 4-Pin SOT-223
- Diodes Inc ZXTN25100DGTA Transistor 100 V, 4-Pin SOT-223
- Diodes Inc FZT653TA Transistor 100 V, 4-Pin SOT-223
- onsemi Transistor 100 V, 4-Pin SOT-223
- onsemi NSS1C201MZ4T1G Transistor 100 V, 4-Pin SOT-223
- Nexperia PBSS8110Z 1 A NPN 4-Pin SOT-223
