Diodes Inc ZXTN2011GTA Transistor, 6 A NPN, 100 V, 4-Pin SOT-223

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
822-2043
Mfr. Part No.:
ZXTN2011GTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

6A

Maximum Collector Emitter Voltage Vceo

100V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

200V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

7V

Maximum Power Dissipation Pd

3W

Minimum DC Current Gain hFE

10

Maximum Transition Frequency ft

130MHz

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

4

Series

ZXTN2011G

Width

7.1mm

Standards/Approvals

No

Length

6.55mm

Height

1.65mm

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy