ROHM 2SD1484KT146Q Bipolar Transistor, 500 mA NPN, 50 V, 3-Pin SOT-346
- RS Stock No.:
- 215-9576
- Mfr. Part No.:
- 2SD1484KT146Q
- Manufacturer:
- ROHM
Subtotal (1 pack of 50 units)*
€7.70
(exc. VAT)
€9.45
(inc. VAT)
In Stock
- Plus 2,050 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.154 | €7.70 |
*price indicative
- RS Stock No.:
- 215-9576
- Mfr. Part No.:
- 2SD1484KT146Q
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.3mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Series | 2SD1484K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.3mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Series 2SD1484K | ||
Automotive Standard No | ||
The Rohm medium power transistor having voltage rating of 50V. It is mainly used in low frequency amplifier and drivers.
High current
Related links
- ROHM 2SD1484KT146Q Bipolar Transistor 50 V, 3-Pin SOT-346
- ROHM Transistor 50 V, 3-Pin SOT-323
- ROHM 2SC2412KT146Q Transistor 50 V, 3-Pin SOT-346
- Nexperia PDTD123YT 500 mA NPN 3-Pin SOT-23
- Nexperia 2PD602ASL 500 mA NPN 3-Pin SOT-23
- Infineon BCR503E6327HTSA1 Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTD142JC-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTD113ZC-7-F Digital Transistor 50 V, 3-Pin SOT-23
