ROHM 2SC2412KT146Q Transistor, 150 mA NPN, 50 V, 3-Pin SOT-346
- RS Stock No.:
- 124-6437
- Mfr. Part No.:
- 2SC2412KT146Q
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 150 units)*
€12.90
(exc. VAT)
€15.90
(inc. VAT)
In Stock
- Plus 2,100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 150 - 600 | €0.086 | €12.90 |
| 750 - 1350 | €0.079 | €11.85 |
| 1500 - 3600 | €0.075 | €11.25 |
| 3750 - 7350 | €0.074 | €11.10 |
| 7500 + | €0.072 | €10.80 |
*price indicative
- RS Stock No.:
- 124-6437
- Mfr. Part No.:
- 2SC2412KT146Q
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Transition Frequency ft | 180MHz | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 1.8mm | |
| Length | 3mm | |
| Height | 1.3mm | |
| Series | 2SC2412K | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Transition Frequency ft 180MHz | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 1.8mm | ||
Length 3mm | ||
Height 1.3mm | ||
Series 2SC2412K | ||
Standards/Approvals No | ||
Automotive Standard No | ||
NPN Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM 2SC4617TLQ Transistor 50 V, 3-Pin SOT-416
- ROHM 2SC4081U3T106 Transistor 50 V, 3-Pin SOT-323
- ROHM 2SD1484KT146Q Bipolar Transistor 50 V, 3-Pin SOT-346
- Diodes Inc 2DC4617R-7-F Transistor 50 V, 3-Pin SOT-523
- ROHM 2SC4617E3HZGTLQ Transistor 50 V, 3-Pin EMT3
- ROHM 2SA1037AKT146Q Transistor -50 V, 3-Pin SOT-346
- ROHM EMX26T2R Transistor 50 V, 6-Pin SOT-563
- ROHM IMX1T110 Transistor 50 V, 6-Pin SOT-457
