ROHM DTC143XCAHZGT116 Digital Transistor, 50 V NPN Surface SOT-23, 3-Pin
- RS Stock No.:
- 215-9707
- Mfr. Part No.:
- DTC143XCAHZGT116
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€84.00
(exc. VAT)
€102.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.028 | €84.00 |
*price indicative
- RS Stock No.:
- 215-9707
- Mfr. Part No.:
- DTC143XCAHZGT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3.1mm | |
| Series | DTC143XCAHZG | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3.1mm | ||
Series DTC143XCAHZG | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.
Easy circuit design
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTC143XCAHZGT116 Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTD143ECHZGT116 Digital Transistor 3-Pin
- ROHM DTD113ZCHZGT116 Digital Transistor 3-Pin
- ROHM DTD123YCHZGT116 Digital Transistor 3-Pin
- ROHM DTC124ECAHZGT116 Digital Transistor 3-Pin
