ROHM DTC143XCAHZGT116 Digital Transistor, 50 V NPN Surface SOT-23, 3-Pin
- RS Stock No.:
- 215-9708
- Mfr. Part No.:
- DTC143XCAHZGT116
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€8.00
(exc. VAT)
€10.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 200 | €0.04 | €8.00 |
| 400 - 600 | €0.039 | €7.80 |
| 800 - 1000 | €0.038 | €7.60 |
| 1200 + | €0.027 | €5.40 |
*price indicative
- RS Stock No.:
- 215-9708
- Mfr. Part No.:
- DTC143XCAHZGT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | DTC143XCAHZG | |
| Width | 1.5mm | |
| Height | 1.2mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series DTC143XCAHZG | ||
Width 1.5mm | ||
Height 1.2mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.
Easy circuit design
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTD113ZCHZGT116 Digital Transistor 3-Pin
- ROHM DTD123YCHZGT116 Digital Transistor 3-Pin
- ROHM DTD143ECHZGT116 Digital Transistor 3-Pin
- ROHM DTC124ECAHZGT116 Digital Transistor 3-Pin
- onsemi MMUN2231LT1G Digital Transistor 3-Pin
- onsemi MMUN2213LT1G Digital Transistor 3-Pin
- onsemi MMUN2235LT1G Digital Transistor 3-Pin
