ROHM SSTA06HZGT116 NPN Transistor, 500 mA, 80 V, 3-Pin SOT-23
- RS Stock No.:
- 215-9973
- Mfr. Part No.:
- SSTA06HZGT116
- Manufacturer:
- ROHM
Price Each (On a Reel of 3000)**
€0.031
(exc. VAT)
€0.038
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.031 | €93.00 |
**price indicative
Related links
- ROHM SSTA06HZGT116 NPN Transistor 80 V, 3-Pin SOT-23
- onsemi MMBTA06LT1G NPN Transistor 80 V, 3-Pin SOT-23
- onsemi MMBT8099LT1G NPN Transistor 80 V, 3-Pin SOT-23
- onsemi MMBTA06LT3G NPN Transistor 80 V, 3-Pin SOT-23
- Diodes Inc MMBTA06-7-F NPN Transistor 80 V, 3-Pin SOT-23
- Nexperia PMBTA06 500 mA 3-Pin SOT-23
- Infineon SMBTA06E6433HTMA1 NPN Transistor 80 V, 3-Pin SOT-23
- ROHM SSTA56HZGT116 PNP Transistor -80 V, 3-Pin SOT-23