Nexperia PMBTA06,215 Transistor, 500 mA NPN, 80 V, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€15.40

(exc. VAT)

€18.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 02 November 2026
  • Plus 1,200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100€0.154€15.40
200 - 400€0.139€13.90
500 +€0.123€12.30

*price indicative

Packaging Options:
RS Stock No.:
725-8565
Mfr. Part No.:
PMBTA06,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

80V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

250mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

100

Maximum Emitter Base Voltage VEBO

4V

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.1mm

Length

3mm

Standards/Approvals

No

Width

2.2mm

Series

PMBTA06

Automotive Standard

No

Small Signal NPN Transistors


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy