onsemi MMBTA06LT1G Transistor, 500 mA NPN, 80 V, 3-Pin SOT-23

Get a bulk buy discount

Add 500 more to save 13%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€5.45

(exc. VAT)

€6.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 November 2026
  • Plus 16,300 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450€0.109€5.45-
500 - 950€0.094€4.7013%
1000 +€0.081€4.0525%

*price indicative

Packaging Options:
RS Stock No.:
545-0416
Mfr. Part No.:
MMBTA06LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

80V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

100

Maximum Power Dissipation Pd

300mW

Maximum Emitter Base Voltage VEBO

4V

Transistor Polarity

NPN

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.11mm

Standards/Approvals

No

Width

1.4mm

Series

MMBTA06L

Length

3.04mm

Automotive Standard

AEC-Q101

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy