Nexperia BC847B,235 Bipolar Transistor, -100 mA PNP, -45 V, 3-Pin SOT-23

Subtotal (1 reel of 10000 units)*

€170.00

(exc. VAT)

€210.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.017€170.00

*price indicative

RS Stock No.:
219-4304
Mfr. Part No.:
BC847B,235
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Power Dissipation Pd

250mW

Minimum DC Current Gain hFE

200

Maximum Emitter Base Voltage VEBO

6V

Maximum Transition Frequency ft

100MHz

Transistor Polarity

PNP

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Width

1.4mm

Standards/Approvals

No

Series

BC847

Length

3mm

Automotive Standard

AEC-Q101

The Nexperia BC847B NPN general-purpose transistors in a small SOT23 (TO-236AB), very small SOT323 (SC-70) or ultra small SOT883 (DFN1006-3) Surface-Mounted Device (SMD) plastic package.

General-purpose transistors

SMD plastic packages

Three different gain selections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy