Nexperia BC847B,235 Bipolar Transistor, -100 mA PNP, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 219-4305
- Mfr. Part No.:
- BC847B,235
- Manufacturer:
- Nexperia
Add 1000 more to save €13.00
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€6.40
(exc. VAT)
€7.80
(inc. VAT)
- Plus 4,200 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | €0.032 | €6.40 | - |
| 1000 - 1800 | €0.019 | €3.80 | €13.00 |
| 2000 - 2800 | €0.019 | €3.80 | €26.00 |
| 3000 - 4800 | €0.017 | €3.40 | €45.00 |
| 5000 + | €0.017 | €3.40 | €75.00 |
*price indicative
- RS Stock No.:
- 219-4305
- Mfr. Part No.:
- BC847B,235
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BC847 | |
| Length | 3mm | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BC847 | ||
Length 3mm | ||
Width 1.4mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia BC847B -100 mA PNP 3-Pin SOT-23
- Nexperia BC857AQCZ Bipolar Transistor -45 V, 3-Pin SOT-8009
- Nexperia BC857BQCZ Bipolar Transistor -45 V, 3-Pin SOT-8009
- Nexperia BC857CQCZ Bipolar Transistor -45 V, 3-Pin SOT-8009
- Nexperia BC847CW -100 mA PNP 3-Pin SOT-323
- ROHM BC857BHZGT116 Bipolar Transistor -45 V, 3-Pin SOT-23
- Nexperia BC857C -100 mA PNP 3-Pin SOT-23
- Diodes Inc BC857CWQ-13 Bipolar Transistor -45 V, 4-Pin SOT-323
