Nexperia BCX56-16,135 Bipolar Transistor, 1 A NPN, 80 V, 3-Pin SOT-89
- RS Stock No.:
- 219-4318
- Mfr. Part No.:
- BCX56-16,135
- Manufacturer:
- Nexperia
Subtotal (1 reel of 4000 units)*
€360.00
(exc. VAT)
€440.00
(inc. VAT)
Temporarily out of stock
- 16,000 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.09 | €360.00 |
*price indicative
- RS Stock No.:
- 219-4318
- Mfr. Part No.:
- BCX56-16,135
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 180MHz | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum DC Current Gain hFE | 63 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.6mm | |
| Series | BCX56 | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 180MHz | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum DC Current Gain hFE 63 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.6mm | ||
Series BCX56 | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Automotive Standard AEC-Q101 | ||
The Nexperia BCX56-16 NPN medium power transistor series in Surface-Mounted Device (SMD) plastic packages.
High current
Three current gain selections
High power dissipation capability
Related links
- Nexperia BCX56-16 1 A NPN 3-Pin SOT-89
- Nexperia BCX56-16 1 A NPN 3-Pin SOT-89
- Nexperia BCX56-10 1 A NPN 3-Pin SOT-89
- Nexperia BCX56 1 A NPN 3-Pin SOT-89
- Nexperia BSR43 1 A NPN 3-Pin SOT-89
- Diodes Inc BCX5610TA Transistor 80 V, 3-Pin SOT-89
- Diodes Inc BCX56TA Transistor 80 V, 3-Pin SOT-89
- Diodes Inc BCX5616TA Transistor 80 V, 3-Pin SOT-89
