ROHM 2SAR513PHZGT100 Transistor, -1 A PNP, -50 V, 3-Pin SOT-89
- RS Stock No.:
- 222-4036
- Mfr. Part No.:
- 2SAR513PHZGT100
- Manufacturer:
- ROHM
Add 3000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€227.00
(exc. VAT)
€279.00
(inc. VAT)
- Shipping from 29 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | €0.227 | €227.00 | - |
| 3000 + | €0.204 | €204.00 | 10% |
*price indicative
- RS Stock No.:
- 222-4036
- Mfr. Part No.:
- 2SAR513PHZGT100
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Transition Frequency ft | 400MHz | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 180 | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Power Dissipation Pd | 500mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Length | 4.7mm | |
| Series | 2SAR513PHZG | |
| Height | 1.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Transition Frequency ft 400MHz | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 180 | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Power Dissipation Pd 500mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Length 4.7mm | ||
Series 2SAR513PHZG | ||
Height 1.6mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 2SAR513PHZGT100 Transistor -50 V, 3-Pin SOT-89
- ROHM 2SAR513P5T100 Transistor 50 V, 3-Pin SOT-89
- ROHM 2SAR533P5T100 Transistor 50 V, 3-Pin SOT-89
- ROHM 2SAR553PHZGT100 Transistor -50 V, 3-Pin SOT-89
- ROHM Transistor -30 V, 3-Pin SOT-89
- ROHM 2SAR293PHZGT100 Transistor -30 V, 3-Pin SOT-89
- ROHM 2SCR513PHZGT100 Transistor 50 V, 3-Pin SOT-89
- ROHM 2SCR513P5T100 Transistor 50 V, 3-Pin SOT-89
