ROHM 2SAR513PHZGT100 Transistor, -1 A PNP, -50 V, 3-Pin SOT-89

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.23

(exc. VAT)

€8.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.289€7.23-
50 - 75€0.282€7.052%
100 - 225€0.171€4.2840%
250 - 475€0.167€4.1842%
500 +€0.163€4.0843%

*price indicative

Packaging Options:
RS Stock No.:
222-4037
Mfr. Part No.:
2SAR513PHZGT100
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Minimum DC Current Gain hFE

180

Maximum Emitter Base Voltage VEBO

-6V

Transistor Polarity

PNP

Maximum Transition Frequency ft

400MHz

Maximum Power Dissipation Pd

500mW

Pin Count

3

Maximum Operating Temperature

150°C

Series

2SAR513PHZG

Height

1.6mm

Width

2.7mm

Standards/Approvals

No

Length

4.7mm

Automotive Standard

AEC-Q101

The ROHM power transistor with Low VCE(sat), suitable for low frequency amplifier.

Low saturation voltage VCE(sat)-400mV (Max.) (IC/IB-500mA/-25mA)

High speed switching

AEC-Q101 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy