ROHM 2SCR513PHZGT100 Transistor, 1 A NPN, 50 V, 3-Pin SOT-89

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€11.65

(exc. VAT)

€14.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.466€11.65
50 - 75€0.457€11.43
100 - 225€0.276€6.90
250 - 475€0.269€6.73
500 +€0.262€6.55

*price indicative

Packaging Options:
RS Stock No.:
222-4048
Mfr. Part No.:
2SCR513PHZGT100
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Power Dissipation Pd

500mW

Maximum Transition Frequency ft

360MHz

Transistor Polarity

NPN

Minimum DC Current Gain hFE

180

Maximum Emitter Base Voltage VEBO

6V

Maximum Operating Temperature

150°C

Pin Count

3

Series

2SCR513PHZG

Height

1.6mm

Width

2.7mm

Standards/Approvals

No

Length

4.7mm

Automotive Standard

AEC-Q101

The ROHM is Low saturation voltage and high speed switching transistor for low frequency amplifier. It highly reliable product for automotive.

Low saturation voltage VCE(sat)350mV(Max.)(IC/IB500mA/25mA)

High speed switching

AEC-Q101 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy