ROHM 2SCR554PHZGT100 Transistor, 1.5 A NPN, 80 V, 3-Pin SOT-89

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€294.00

(exc. VAT)

€362.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000€0.294€294.00
3000 +€0.265€265.00

*price indicative

RS Stock No.:
222-4053
Mfr. Part No.:
2SCR554PHZGT100
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

1.5A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

120

Maximum Transition Frequency ft

320MHz

Maximum Power Dissipation Pd

500mW

Maximum Emitter Base Voltage VEBO

6V

Pin Count

3

Maximum Operating Temperature

150°C

Series

2SCR554PHZG

Width

2.7mm

Standards/Approvals

No

Length

4.7mm

Height

1.6mm

Automotive Standard

AEC-Q101

The ROHM power transistor with Low VCE(sat), suitable for low frequency amplifier.

Low saturation voltage VCE(sat)300mV (Max.) (IC/IB500mA/25mA)

High speed switching

AEC-Q101 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy