Nexperia Transistor, 100 mA PNP, -65 V, 3-Pin DFN1412D-3
- RS Stock No.:
- 243-4425
- Mfr. Part No.:
- BC856AQC-QZ
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-4425
- Mfr. Part No.:
- BC856AQC-QZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | DFN1412D-3 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC856xQC-Q | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type DFN1412D-3 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO -80V | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BC856xQC-Q | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Nexperia PNP general-purpose transistor in an ultra small DFN1412D-3 (SOT8009) leadless surface mounted device (SMD) plastic package with side-wettable flanks.
High power dissipation capability
Suitable for automatic optical inspection (AOI) of solder joint
Smaller footprint compared to conventional leaded SMD packages
Low package height of 0.5 mm
Qualified according to AEC-Q101 and recommended for use in automotive applications
General-purpose switching and amplification
Space restricted applications
Related links
- Nexperia BC856AQC-QZ Transistor -65 V, 3-Pin DFN1412D-3
- Nexperia BC856BQC-QZ Transistor -65 V, 3-Pin DFN1412D-3
- Nexperia BC857BQC-QZ Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia BC857CQC-QZ Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia BC857AQC-QZ Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia PDTA143XQC-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA124EQC-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA143EQC-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
