Nexperia MJD41CJ Transistor, 6 A NPN, 100 V, 3-Pin DPAK
- RS Stock No.:
- 243-4625
- Mfr. Part No.:
- MJD41CJ
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-4625
- Mfr. Part No.:
- MJD41CJ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 6A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Transition Frequency ft | 3MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 15W | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | MJD41C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 6A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Transition Frequency ft 3MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 15W | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series MJD41C | ||
Automotive Standard AEC-Q101 | ||
The Nexperia NPN high power bipolar transistor in a power DPAK, TO-252 is surface mounted device (SMD) with plastic package.
High thermal power dissipation capability
High energy efficiency due to less heat generation
Low collector emitter saturation voltage
Fast switching speeds
Related links
- Nexperia MJD41CJ Transistor 100 V, 3-Pin DPAK
- Nexperia MJD41C-QJ Bipolar Transistor 100 V, 3-Pin DPAK
- Diodes Inc MJD42C-13 Transistor -100 V, 3-Pin DPAK
- Diodes Inc MJD41C-13 Transistor 100 V, 3-Pin DPAK
- Nexperia MJD42CJ Bipolar Transistor -100 V, 3-Pin DPAK
- Nexperia MJD42C-QJ Bipolar Transistor -100 V, 3-Pin DPAK
- STMicroelectronics MJD31CT4 Transistor 100 V, 3-Pin DPAK
- Diodes Inc MJD31CH-13 Transistor 100 V, 3-Pin DPAK
