Nexperia MJD41C-QJ Bipolar Transistor, 6 A NPN, 100 V, 3-Pin DPAK
- RS Stock No.:
- 240-1936
- Mfr. Part No.:
- MJD41C-QJ
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 50 more to save €0.65
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€18.00
(exc. VAT)
€22.25
(inc. VAT)
In Stock
- 525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.72 | €18.00 | - |
| 50 - 75 | €0.707 | €17.68 | €0.65 |
| 100 - 225 | €0.544 | €13.60 | €17.60 |
| 250 - 975 | €0.534 | €13.35 | €46.50 |
| 1000 + | €0.326 | €8.15 | €394.00 |
*price indicative
- RS Stock No.:
- 240-1936
- Mfr. Part No.:
- MJD41C-QJ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 6A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 30 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | MJD41C-Q | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 6A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 30 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series MJD41C-Q | ||
Automotive Standard AEC-Q101 | ||
The Nexperia NPN high power bipolar transistor is in a power DPAK, TO-252 (SOT428C) Surface-Mounted Device (SMD) plastic package.
High thermal power dissipation capability
High energy efficiency due to less heat generation
Electrically similar to popular MJD41 series
Low collector emitter saturation voltage
Fast switching speeds
Qualified according to AEC-Q101 and recommended for use in automotive applications
Related links
- Nexperia Bipolar Transistor 100 V, 3-Pin DPAK
- Nexperia MJD42C-QJ Bipolar Transistor -100 V, 3-Pin DPAK
- Nexperia MJD148-QJ Bipolar Transistor 45 V, 3-Pin DPAK
- Nexperia MJD2873-QJ Bipolar Transistor 50 V, 3-Pin DPAK
- Diodes Inc MJD41C-13 Transistor 100 V, 3-Pin DPAK
- Nexperia Transistor 100 V, 3-Pin DPAK
- Nexperia MJD41CJ Transistor 100 V, 3-Pin DPAK
- Nexperia Bipolar Transistor -100 V, 3-Pin DPAK
