Nexperia PDTC123JQC-QZ Resistor-Equipped Transistor, 100 mA NPN, 50 V, 3-Pin DFN1412D-3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€6.05

(exc. VAT)

€7.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.121€6.05
100 - 450€0.065€3.25
500 - 950€0.042€2.10
1000 - 2450€0.029€1.45
2500 +€0.029€1.45

*price indicative

Packaging Options:
RS Stock No.:
243-4735
Mfr. Part No.:
PDTC123JQC-QZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Resistor-Equipped Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

DFN1412D-3

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

50V

Minimum DC Current Gain hFE

100

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

230MHz

Pin Count

3

Maximum Operating Temperature

150°C

Series

PDTC123J

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Nexperia NPN resistor equipped transistor (RET) family in an ultra small DFN1412D-3 (SOT8009) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.

100 mA output current capability

Built-in resistors

Simplifies circuit design

Reduces component count

Reduces pick and place costs

Low package height of 0.5 mm

Suitable for automatic optical inspection (AOI) of solder joint

Digital applications

Cost saving alternative for BC857 series in digital applications

Controlling IC inputs

Switching loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy