Nexperia PDTC114EQC-QZ Resistor-Equipped Transistor, 100 mA NPN, 50 V, 3-Pin DFN1412D-3
- RS Stock No.:
- 243-4718
- Mfr. Part No.:
- PDTC114EQC-QZ
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 100 more to save 38%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.60
(exc. VAT)
€6.90
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.112 | €5.60 | - |
| 100 - 450 | €0.069 | €3.45 | 38% |
| 500 - 950 | €0.067 | €3.35 | 40% |
| 1000 - 2450 | €0.065 | €3.25 | 41% |
| 2500 + | €0.063 | €3.15 | 43% |
*price indicative
- RS Stock No.:
- 243-4718
- Mfr. Part No.:
- PDTC114EQC-QZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Resistor-Equipped Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | DFN1412D-3 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | PDTC114E | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Resistor-Equipped Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type DFN1412D-3 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series PDTC114E | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Nexperia NPN resistor equipped transistor (RET) family in an ultra small DFN1412D-3 (SOT8009) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.
100 mA output current capability
Built-in resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Low package height of 0.5 mm
Suitable for automatic optical inspection (AOI) of solder joint
Digital applications
Cost saving alternative for BC857 series in digital applications
Controlling IC inputs
Switching loads
Related links
- Nexperia PDTC114EQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC143XQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC123JQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC143EQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC144EQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC114YQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC124EQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC124XQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
