Diodes Inc DSS3540MQ-7B PNP Transistor, -500 mA, -40 V X1-DFN1006-3
- RS Stock No.:
- 244-1941
- Mfr. Part No.:
- DSS3540MQ-7B
- Manufacturer:
- DiodesZetex
Price Each (On a Reel of 10000)**
€0.051
(exc. VAT)
€0.063
(inc. VAT)
9975 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 + | €0.051 | €510.00 |
**price indicative
Related links
- Diodes Inc DSS3540MQ-7B PNP Transistor -40 V X1-DFN1006-3
- P-Channel MOSFET 20 V X1-DFN1006-3 Diodes Inc DMP2900UFB-7B
- onsemi MMPQ2222A Quad NPN Transistor 40 V, 16-Pin SOIC
- Diodes Inc D5V0F2U3LPQ-7B 2-Pin X1-DFN1006-3
- Diodes Inc D3V3L2BS3LP-7B 3-Pin X1-DFN1006-3
- Diodes Inc D5V0F2U3LP-7B 3-Pin X1-DFN1006-3
- Diodes Inc BC807-40-7-F PNP Transistor -45 V, 3-Pin SOT-23
- Nexperia BC807-16QBZ PNP Transistor -45 V DFN1110D-3