Diodes Inc DSS3540MQ-7B PNP Transistor, -500 mA, -40 V X1-DFN1006-3
- RS Stock No.:
- 244-1943
- Mfr. Part No.:
- DSS3540MQ-7B
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)**
€1.15
(exc. VAT)
€1.43
(inc. VAT)
9875 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 + | €0.046 | €1.15 |
**price indicative
Related links
- Diodes Inc DSS3540MQ-7B PNP Transistor -40 V X1-DFN1006-3
- P-Channel MOSFET 20 V X1-DFN1006-3 Diodes Inc DMP2900UFB-7B
- onsemi MMPQ2222A Quad NPN Transistor 40 V, 16-Pin SOIC
- Diodes Inc D5V0F2U3LPQ-7B 2-Pin X1-DFN1006-3
- Diodes Inc D3V3L2BS3LP-7B 3-Pin X1-DFN1006-3
- Diodes Inc D5V0F2U3LP-7B 3-Pin X1-DFN1006-3
- Diodes Inc BC807-40-7-F PNP Transistor -45 V, 3-Pin SOT-23
- Nexperia BC807-40QC-QZ PNP Transistor -45 V DFN1412D-3