DiodesZetex DMP Type P-Channel MOSFET, 10.7 A, 12 V Enhancement, 3-Pin X1-DFN1006-3 DMP2900UFB-7B
- RS Stock No.:
- 254-8624
- Mfr. Part No.:
- DMP2900UFB-7B
- Manufacturer:
- DiodesZetex
Add 500 more to save €66.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.20
(exc. VAT)
€6.40
(inc. VAT)
- 7,900 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | €0.208 | €5.20 | - |
| 500 - 975 | €0.075 | €1.88 | €66.50 |
| 1000 - 2475 | €0.053 | €1.33 | €155.00 |
| 2500 - 4975 | €0.052 | €1.30 | €390.00 |
| 5000 + | €0.051 | €1.28 | €785.00 |
*price indicative
- RS Stock No.:
- 254-8624
- Mfr. Part No.:
- DMP2900UFB-7B
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | X1-DFN1006-3 | |
| Series | DMP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.73W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Typical Gate Charge Qg @ Vgs | 123nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 670μm | |
| Standards/Approvals | No | |
| Length | 1.07mm | |
| Height | 5.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type X1-DFN1006-3 | ||
Series DMP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.73W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Typical Gate Charge Qg @ Vgs 123nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 670μm | ||
Standards/Approvals No | ||
Length 1.07mm | ||
Height 5.3mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 3-Pin X1-DFN1006-3 DMP2900UFB-7B
- DiodesZetex DMP Type P-Channel MOSFET 65 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMP Type P-Channel MOSFET 65 V Enhancement, 3-Pin X1-DFN DMP68D0LFB-7B
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN DMP21D6UFD-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 9-Pin X2-DSN1515-9
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3097L-7
