ROHM DTA143EKAT146 Digital Transistor PNP -100 mA Surface SMT, 3-Pin
- RS Stock No.:
- 246-1665
- Mfr. Part No.:
- DTA143EKAT146
- Manufacturer:
- ROHM
Subtotal (1 pack of 5 units)*
€1.08
(exc. VAT)
€1.33
(inc. VAT)
Last RS stock
- 4,185 left, ready to ship from another location
- Final 2,445 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.216 | €1.08 |
*price indicative
- RS Stock No.:
- 246-1665
- Mfr. Part No.:
- DTA143EKAT146
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | PNP | |
| Maximum Continuous Collector Current Ic | -100mA | |
| Minimum DC Current Gain hFE | 30 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Series | DTA143E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity PNP | ||
Maximum Continuous Collector Current Ic -100mA | ||
Minimum DC Current Gain hFE 30 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Series DTA143E | ||
Automotive Standard No | ||
Dual Resistor Digital PNP Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- ROHM DTA114EKAT146 Digital Transistor PNP -100 mA Surface SMT, 3-Pin
- ROHM DTB143EKT146 Digital Transistor PNP 500 mA Surface SMT, 3-Pin
- ROHM DTC114EKAT146 Digital Transistor NPN 100 mA Surface SMT, 3-Pin
- ROHM DTC144EKAT146 Digital Transistor NPN 100 mA Surface SMT, 3-Pin
- ROHM DTC114YKAT146 Digital Transistor NPN 100 mA Surface SMT, 3-Pin
- ROHM DTC143EKAT146 Digital Transistor NPN 100 mA Surface SMT, 3-Pin
- ROHM DTC123JKAT146 Digital Transistor 3-Pin
- ROHM DTA143ZU3T106 Digital Transistor 3-Pin
