ROHM DTB143EKT146 Digital Transistor PNP 500 mA Surface SMT, 3-Pin
- RS Stock No.:
- 246-1845
- Mfr. Part No.:
- DTB143EKT146
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.05
(exc. VAT)
€2.50
(inc. VAT)
Last RS stock
- 370 left, ready to ship from another location
- Final 770 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €0.41 | €2.05 |
| 125 - 495 | €0.386 | €1.93 |
| 500 - 1245 | €0.328 | €1.64 |
| 1250 - 4995 | €0.31 | €1.55 |
| 5000 + | €0.286 | €1.43 |
*price indicative
- RS Stock No.:
- 246-1845
- Mfr. Part No.:
- DTB143EKT146
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Transistor Polarity | PNP | |
| Maximum Continuous Collector Current Ic | 500mA | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum DC Current Gain hFE | 47 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Series | DTB143EK | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Transistor Polarity PNP | ||
Maximum Continuous Collector Current Ic 500mA | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum DC Current Gain hFE 47 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Series DTB143EK | ||
Height 1.1mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
Dual Resistor Digital PNP Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- ROHM DTD123YKT146 Digital Transistor NPN 500 mA Surface SMT, 3-Pin
- ROHM DTD123EKT146 Digital Transistor NPN 500 mA Surface SMT, 3-Pin
- ROHM DTA143EKAT146 Digital Transistor PNP -100 mA Surface SMT, 3-Pin
- ROHM DTA114EKAT146 Digital Transistor PNP -100 mA Surface SMT, 3-Pin
- ROHM DTC114EKAT146 Digital Transistor NPN 100 mA Surface SMT, 3-Pin
- ROHM DTC144EKAT146 Digital Transistor NPN 100 mA Surface SMT, 3-Pin
- ROHM DTC114YKAT146 Digital Transistor NPN 100 mA Surface SMT, 3-Pin
- ROHM DTC143EKAT146 Digital Transistor NPN 100 mA Surface SMT, 3-Pin
