ROHM 2SAR567F3TR Bipolar Transistor, -2.5 A PNP, -120 V, 3-Pin DFN2020-3S

Subtotal (1 unit)*

€1.02

(exc. VAT)

€1.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.02

*price indicative

Packaging Options:
RS Stock No.:
246-3789
Mfr. Part No.:
2SAR567F3TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-2.5A

Maximum Collector Emitter Voltage Vceo

-120V

Package Type

DFN2020-3S

Mount Type

Surface

Maximum Collector Base Voltage VCBO

-120V

Minimum DC Current Gain hFE

390

Maximum Power Dissipation Pd

0mW

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-6V

Maximum Transition Frequency ft

220MHz

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Series

2SAR567F3

Width

650μm

Standards/Approvals

No

Height

2.1mm

Length

2.1mm

Automotive Standard

No

The ROHM 2SA series is SMD PNP middle power transistor are available in DFN2020-3S (HUML2020L3) package and can be used in low frequency amplifier application.

Suitable for middle power driver

Low VCE(sat)

High collector current

Leadless small SMD package (HUML2020L3)

Excellent thermal and electrical conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy