Diodes Inc ZXT849KTC Low Saturation Bipolar Transistor, 7 A, 80 V, 3-Pin DPAK
- RS Stock No.:
- 169-7470
- Mfr. Part No.:
- ZXT849KTC
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-7470
- Mfr. Part No.:
- ZXT849KTC
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Low Saturation Bipolar Transistor | |
| Maximum DC Collector Current (Idc) | 7 A | |
| Maximum Collector Emitter Voltage (Vceo) | 80 V | |
| Pin Count | 3 | |
| Package Type | TO-252 | |
| Maximum Collector Base Voltage (VCBO) | 80 V | |
| Maximum Emitter Base Voltage (VEBO) | 7 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum DC Current Gain (hFE) | 100 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Low Saturation Bipolar Transistor | ||
Maximum DC Collector Current (Idc) 7 A | ||
Maximum Collector Emitter Voltage (Vceo) 80 V | ||
Pin Count 3 | ||
Package Type TO-252 | ||
Maximum Collector Base Voltage (VCBO) 80 V | ||
Maximum Emitter Base Voltage (VEBO) 7 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum DC Current Gain (hFE) 100 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
- COO (Country of Origin):
- CN
Bipolar Power Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXT849KTC Low Saturation Bipolar Transistor 80 V, 3-Pin DPAK
- Diodes Inc 2DD2656-7 Low Saturation Bipolar Transistor 30 V, 3-Pin SOT-323
- Diodes Inc Low Saturation Bipolar Transistor 30 V, 3-Pin SOT-323
- Diodes Inc DXTN22040DFGQ-7 Low Saturation Bipolar Transistor 40 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTN22040CFGQ-7 Low Saturation Bipolar Transistor 40 V, 8-Pin PowerDI3333-8
- Diodes Inc BCP5616TTC Low Saturation Bipolar Transistor -80 V, 4-Pin SOT-223
- Diodes Inc DXTP22040DFGQ-7 Low Saturation Bipolar Transistor -40 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor -80 V, 4-Pin SOT-223
