Infineon BFP650H6327XTSA1 RF Bipolar Transistor, 150 mA NPN, 13 V, 4-Pin TSFP-4-1
- RS Stock No.:
- 259-1446
- Distrelec Article No.:
- 304-40-489
- Mfr. Part No.:
- BFP650H6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 25 units)*
€7.55
(exc. VAT)
€9.28
(inc. VAT)
- Plus 2,750 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.302 | €7.55 |
| 125 - 225 | €0.226 | €5.65 |
| 250 - 600 | €0.22 | €5.50 |
| 625 - 1225 | €0.214 | €5.35 |
| 1250 + | €0.209 | €5.23 |
*price indicative
- RS Stock No.:
- 259-1446
- Distrelec Article No.:
- 304-40-489
- Mfr. Part No.:
- BFP650H6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 13V | |
| Package Type | TSFP-4-1 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 13V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 1.2V | |
| Minimum DC Current Gain hFE | 110 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Transition Frequency ft | 42GHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 900μm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 2.1mm | |
| Series | BFP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 13V | ||
Package Type TSFP-4-1 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 13V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 1.2V | ||
Minimum DC Current Gain hFE 110 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Transition Frequency ft 42GHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 900μm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 2.1mm | ||
Series BFP | ||
Automotive Standard No | ||
Related links
- Infineon RF Bipolar Transistor 13 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 13 V, 4-Pin TSFP-4-1
- Infineon BFP720FH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin TSFP-4-1
- Infineon BFP650FH6327XTSA1 NPN RF Bipolar Transistor 13 V, 4-Pin TSFP
- Infineon RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon BFP650FH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 10 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 4.2 V, 4-Pin TSFP-4-1
