Infineon RF Bipolar Transistor, 45 mA NPN, 4.2 V, 4-Pin TSFP-4-1
- RS Stock No.:
- 259-1451
- Mfr. Part No.:
- BFP740H6327XTSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1451
- Mfr. Part No.:
- BFP740H6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 45mA | |
| Maximum Collector Emitter Voltage Vceo | 4.2V | |
| Package Type | TSFP-4-1 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 13V | |
| Maximum Emitter Base Voltage VEBO | 1.2V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 44mW | |
| Minimum DC Current Gain hFE | 160 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 47GHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Length | 2mm | |
| Height | 900μm | |
| Series | BFP | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 45mA | ||
Maximum Collector Emitter Voltage Vceo 4.2V | ||
Package Type TSFP-4-1 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 13V | ||
Maximum Emitter Base Voltage VEBO 1.2V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 44mW | ||
Minimum DC Current Gain hFE 160 | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 47GHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Length 2mm | ||
Height 900μm | ||
Series BFP | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon silicon germanium carbon (SiGe:C) NPN heterojunction wideband bipolar RF transistor (HBT) with an integrated ESD protection. It is unique combination of high end RF performance and robustness: 21 dBm maximum RF input power, 2 kV ESD robustness (HBM) due to integrated protection circuits.
NFmin 0.6 dB at 2.4 GHz and 0.8 dB at 5.5 GHz, 3V, 6 mA
High gain Gms 26 dB at 2.4 GHz and Gma 20.5 dB at 5.5 GHz, 3V, 25 mA
OIP3 23.5 dBm at 5.5 GHz, 25 mA
Low profile and small form factor leadless package
Related links
- Infineon BFP740H6327XTSA1 RF Bipolar Transistor 4.2 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 10 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 4.5 V, 4-Pin TSFP-4-1
- Infineon BFP620FH7764XTSA1 RF Bipolar Transistor 7.5 V, 4-Pin TSFP-4-1
- Infineon BFP520H6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin TSFP-4-1
- Infineon BFP720FH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin TSFP-4-1
- Infineon BFP420FH6327XTSA1 RF Bipolar Transistor 4.5 V, 4-Pin TSFP-4-1
- Infineon BFP650H6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin TSFP-4-1
