ROHM DTA143EU3T106 Digital Transistor, -50 V PNP Surface SOT-323, 3-Pin

Subtotal (1 reel of 3000 units)*

€120.00

(exc. VAT)

€150.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.04€120.00

*price indicative

RS Stock No.:
264-3689
Mfr. Part No.:
DTA143EU3T106
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-323

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Transistor Configuration

Common Emitter

Transistor Polarity

PNP

Minimum DC Current Gain hFE

30

Maximum Power Dissipation Pd

200mW

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

RoHS

Series

DTA143EU

Automotive Standard

No

COO (Country of Origin):
PH
The ROHM potential divider type digital transistor is a digital transistor, built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors. This is a high-reliability product of automotive grade qualifi

Built-in biasing resistors

Only the on/off conditions need to be set for operation, making the circuit design easy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy