ROHM DTA114EE3HZGTL Digital Transistor, -50 V PNP Surface EMT3, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€4.18

(exc. VAT)

€5.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,925 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.167€4.18
50 - 75€0.164€4.10
100 - 225€0.094€2.35
250 - 975€0.092€2.30
1000 +€0.089€2.23

*price indicative

Packaging Options:
RS Stock No.:
267-2334
Mfr. Part No.:
DTA114EE3HZGTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

EMT3

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Transistor Configuration

Common Emitter

Maximum Power Dissipation Pd

150mW

Minimum DC Current Gain hFE

30

Transistor Polarity

PNP

Maximum Operating Temperature

150°C

Pin Count

3

Series

DTA114

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The ROHM PNP potential driver digital transistor is automotive digital transistor.

Built-in bias resistors, R1 = R2 = 10kΩ

Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors

Only the on/off conditions need to be set for operation, making the circuit design easy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy