ROHM DTA123YE3HZGTL Digital Transistor, -50 V PNP Surface EMT3, 3-Pin
- RS Stock No.:
- 267-2345
- Mfr. Part No.:
- DTA123YE3HZGTL
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€183.00
(exc. VAT)
€225.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.061 | €183.00 |
*price indicative
- RS Stock No.:
- 267-2345
- Mfr. Part No.:
- DTA123YE3HZGTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | EMT3 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 33 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | DTA123 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type EMT3 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 33 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series DTA123 | ||
Automotive Standard AEC-Q101 | ||
The ROHM PNP leak absorption digital transistor this is the standard product of digital transistors which ROHM invented and marketed first in the world.
Built-in bias resistors, R1 = 2.2kΩ, R2 = 10kΩ
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTA123YE3HZGTL Digital Transistor 3-Pin
- ROHM DTA124XE3HZGTL Digital Transistor 3-Pin
- ROHM DTA124EE3HZGTL Digital Transistor 3-Pin
- ROHM DTA143EE3HZGTL Digital Transistor 3-Pin
- ROHM DTA114TE3HZGTL Digital Transistor 3-Pin
- ROHM DTA113ZE3HZGTL Digital Transistor 3-Pin
- ROHM DTA114YE3HZGTL Digital Transistor 3-Pin
