ROHM DTA124XE3HZGTL Digital Transistor, -50 V PNP Surface EMT3, 3-Pin

Get a bulk buy discount

Add 9000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€114.00

(exc. VAT)

€141.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000€0.038€114.00-
9000 - 21000€0.034€102.0010%
24000 - 42000€0.032€96.0015%
45000 +€0.03€90.0021%

*price indicative

RS Stock No.:
267-2350
Mfr. Part No.:
DTA124XE3HZGTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

EMT3

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Transistor Configuration

Common Emitter

Transistor Polarity

PNP

Minimum DC Current Gain hFE

68

Maximum Power Dissipation Pd

150mW

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

RoHS

Series

DTA124X

Automotive Standard

AEC-Q101

The ROHM PNP leak absorption digital transistor this is the standard product of digital transistors which ROHM invented and marketed first in the world.

Built-in bias resistors, R1 = 22kΩ, R2 = 47kΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy