ROHM DTA143ZE3HZGTL Digital Transistor, -50 V PNP Surface EMT3, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€168.00

(exc. VAT)

€207.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000€0.056€168.00
9000 - 21000€0.05€150.00
24000 - 42000€0.047€141.00
45000 +€0.045€135.00

*price indicative

RS Stock No.:
267-2359
Mfr. Part No.:
DTA143ZE3HZGTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

EMT3

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Transistor Configuration

Common Emitter

Maximum Power Dissipation Pd

150mW

Transistor Polarity

PNP

Minimum DC Current Gain hFE

80

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

DTA143

Automotive Standard

AEC-Q101

The ROHM PNP leak absorption digital transistor is automotive digital transistor.

Built-in biasing resistors, R1 = 4.7kΩ, R2 =47kΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy