ROHM DTA143ZE3HZGTL Digital Transistor, -50 V PNP Surface EMT3, 3-Pin
- RS Stock No.:
- 267-2361
- Mfr. Part No.:
- DTA143ZE3HZGTL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.18
(exc. VAT)
€5.13
(inc. VAT)
In Stock
- 2,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.167 | €4.18 | - |
| 50 - 75 | €0.164 | €4.10 | 1% |
| 100 - 225 | €0.094 | €2.35 | 43% |
| 250 - 975 | €0.092 | €2.30 | 44% |
| 1000 + | €0.089 | €2.23 | 46% |
*price indicative
- RS Stock No.:
- 267-2361
- Mfr. Part No.:
- DTA143ZE3HZGTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | EMT3 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | DTA143 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type EMT3 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series DTA143 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM PNP leak absorption digital transistor is automotive digital transistor.
Built-in biasing resistors, R1 = 4.7kΩ, R2 =47kΩ
Related links
- ROHM DTA143ZE3HZGTL Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTA124XE3HZGTL Digital Transistor 3-Pin
- ROHM DTA124EE3HZGTL Digital Transistor 3-Pin
- ROHM DTA143EE3HZGTL Digital Transistor 3-Pin
- ROHM DTA144EE3HZGTL Digital Transistor 3-Pin
- ROHM DTA143XE3HZGTL Digital Transistor 3-Pin
- ROHM DTA143TE3HZGTL Digital Transistor 3-Pin
